Part Details for R46KF2220DQM1K by KEMET Corporation
Overview of R46KF2220DQM1K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R46KF2220DQM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9934
|
Newark | 0,022U 275V |Kemet R46KF2220DQM1K Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now |
DISTI #
80-R46KF2220DQM1K
|
Mouser Electronics | Safety Capacitors 275volts 0.022uF 10% RoHS: Compliant | 0 |
|
$0.2110 / $0.7600 | Order Now |
DISTI #
R46KF2220DQM1K
|
TME | Capacitor: polypropylene, X2, R46, 22nF, 13x5x11mm, THT, ±10%, 10mm Min Qty: 10 | 792 |
|
$0.2260 / $0.3140 | Buy Now |
DISTI #
R46KF2220DQM1K
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF2220DQM1K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R46KF2220DQM1K
R46KF2220DQM1K CAD Models
R46KF2220DQM1K Part Data Attributes
|
R46KF2220DQM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF2220DQM1K
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |