Part Details for R46KF233050Z1M by KEMET Corporation
Overview of R46KF233050Z1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KF233050Z1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0006
|
Newark | 0,033U 275V |Kemet R46KF233050Z1M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.3310 | Buy Now |
DISTI #
80-R46KF233050Z1M
|
Mouser Electronics | Safety Capacitors 275volts 0.033uF 20% RoHS: Compliant | 0 |
|
$0.2840 / $0.9400 | Order Now |