R46KF268040H1M
Description: Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED

Overview of R46KF268040H1M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R46KF268040H1M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y5191
Newark Cap, Sup, X2, Pp, 275Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.068µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:-Rohs Compliant: Yes |Kemet R46KF268040H1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 846
  • 10 $0.3980
  • 25 $0.3730
  • 50 $0.3490
  • 100 $0.3240
  • 500 $0.2700
  • 1,000 $0.2350
  • 2,500 $0.1990
$0.1990 / $0.3980 Buy Now
DISTI # 399-R46KF268040H1M-ND
DigiKey CAP FILM 0.068UF 20% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 700
In Stock
  • 1 $0.6500
  • 10 $0.4550
  • 50 $0.3830
  • 100 $0.3118
  • 500 $0.2598
  • 1,200 $0.2188
  • 3,600 $0.2051
  • 6,000 $0.1915
$0.1915 / $0.6500 Buy Now
DISTI # 80-R46KF268040H1M
Mouser Electronics Safety Capacitors .068uF 275VAC 20% X2 Rad RoHS: Compliant 132
  • 1 $0.6500
  • 10 $0.3830
  • 100 $0.3120
  • 500 $0.2600
  • 1,200 $0.2190
  • 2,400 $0.1910
  • 10,800 $0.1900
  • 25,200 $0.1880
$0.1880 / $0.6500 Buy Now
DISTI # R46KF268040H1M
TME Capacitor: polypropylene, X2, R46 125C, 68nF, 13x6x12mm, THT, ±20% Min Qty: 1 1009
  • 1 $0.6150
  • 10 $0.3740
  • 50 $0.3230
  • 100 $0.3010
  • 500 $0.2520
  • 2,000 $0.2100
  • 6,000 $0.1780
$0.1780 / $0.6150 Buy Now
DISTI # R46KF268040H1M
Avnet Abacus Safety Capacitor, 0.068 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF268040H1M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R46KF268040H1M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R46KF268040H1M by KEMET Corporation

R46KF268040H1M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFTEY CLASS: X2
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
560 V
Reference Standard
IEC60384-14
Size Code
5124
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R46KF268040H1M
    KEMET Corporation
    Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED
    VS

Alternate Parts for R46KF268040H1M

This table gives cross-reference parts and alternative options found for R46KF268040H1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF268040H1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
46KF2680DQH1M Film Capacitor, Polypropylene, 560V, 0.068uF, 5124 KEMET Corporation R46KF268040H1M vs 46KF2680DQH1M
R46KF268051H1M Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED KEMET Corporation R46KF268040H1M vs R46KF268051H1M
R46KF268050H1M Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED KEMET Corporation R46KF268040H1M vs R46KF268050H1M
46KF268000H1M Film Capacitor, Polypropylene, 560V, 0.068uF, 5124 KEMET Corporation R46KF268040H1M vs 46KF268000H1M
R46KF268052H1M Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED KEMET Corporation R46KF268040H1M vs R46KF268052H1M
R46KF268000H1M Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED KEMET Corporation R46KF268040H1M vs R46KF268000H1M

Related Parts for R46KF268040H1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KF268040H1M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KF268040H1M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KF268040H1M would you like to use for your alert(s)?
  • Please alert me when R46KF268040H1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KF268040H1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KF268040H1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KF268040H1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KF268040H1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KF268040H1M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: