-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2072
|
Newark | Suppression Cap, 0.1Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KF310040P0M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2357 |
|
$0.2280 / $0.3450 | Buy Now |
DISTI #
399-12433-ND
|
DigiKey | CAP FILM 0.1UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
218 In Stock |
|
$0.1899 / $0.5100 | Buy Now |
DISTI #
R46KF310040P0M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KF310040P0M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-R46KF310040P0M
|
Mouser Electronics | Safety Capacitors .1uF 275VAC 20% X2 Rad RoHS: Compliant | 1350 |
|
$0.1890 / $0.5100 | Buy Now |
DISTI #
R46KF310040P0M
|
TTI | Safety Capacitors .1uF 275VAC 20% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.1920 | Buy Now |
DISTI #
R46KF310040P0M
|
TME | Capacitor: polypropylene, X2, R46, 100nF, 13x6x12mm, THT, ±20%, 10mm Min Qty: 10 | 850 |
|
$0.1850 / $0.3100 | Buy Now |
DISTI #
R46KF310040P0M
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF310040P0M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 1200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF310040P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF310040P0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KF310040P0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF310040P0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KF3100JHM1M | Film Capacitor, | KEMET Corporation | R46KF310040P0M vs 46KF3100JHM1M |
R46KF310000M1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310040P0M vs R46KF310000M1M |
46KF3100DQP0M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, 5124, | KEMET Corporation | R46KF310040P0M vs 46KF3100DQP0M |
R46KF310052P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Chassis Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310040P0M vs R46KF310052P0M |
46KF310052P0M | Film Capacitor, | KEMET Corporation | R46KF310040P0M vs 46KF310052P0M |
46KF3100JEM1M | Film Capacitor, | KEMET Corporation | R46KF310040P0M vs 46KF3100JEM1M |
R46KF3100JMP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF310040P0M vs R46KF3100JMP0M |
46KF3100JBM1M | Film Capacitor, | KEMET Corporation | R46KF310040P0M vs 46KF3100JBM1M |
R46KF3100CKM1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310040P0M vs R46KF3100CKM1M |
R46KF3100JAP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF310040P0M vs R46KF3100JAP0M |