Part Details for R46KF310045P0K by KEMET Corporation
Overview of R46KF310045P0K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KF310045P0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0164
|
Newark | 0,1 Uf 75Vv |Kemet R46KF310045P0K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2610 | Buy Now |
DISTI #
R46KF310045P0K
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF310045P0K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |