Part Details for R46KI25605001M by KEMET Corporation
Overview of R46KI25605001M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI25605001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0363
|
Newark | 0,056U 275V |Kemet R46KI25605001M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1410 | Buy Now |
DISTI #
80-R46KI25605001M
|
Mouser Electronics | Safety Capacitors 275volts 0.056uF 20% RoHS: Compliant | 0 |
|
$0.1140 / $0.5000 | Order Now |
DISTI #
R46KI25605001M
|
Avnet Abacus | Safety Capacitor, 0.056 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI25605001M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |