There are no models available for this part yet.
Overview of R46KI3100BMM1K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R46KI3100BMM1K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC0413
|
Newark | 0,1 U 275V |Kemet R46KI3100BMM1K RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1500 | Buy Now | |
DISTI #
80-R46KI3100BMM1K
|
Mouser Electronics | Safety Capacitors 275volts 0.1uF 10% RoHS: Compliant | 0 |
|
$0.1210 / $0.5400 | Order Now |