There are no models available for this part yet.
Overview of R46KI3150JBM1K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R46KI3150JBM1K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC0569
|
Newark | 0,15 U 275V |Kemet R46KI3150JBM1K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1980 | Buy Now | |
DISTI #
80-R46KI3150JBM1K
|
Mouser Electronics | Safety Capacitors 275volts 0.15uF 10% RoHS: Compliant | 0 |
|
$0.1730 / $0.6300 | Order Now | |
DISTI #
R46KI3150JBM1K
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3150JBM1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |