Part Details for R46KI3150NDM2M by KEMET Corporation
Overview of R46KI3150NDM2M by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI3150NDM2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0605
|
Newark | 0,15 U 275V |Kemet R46KI3150NDM2M Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
2266-R46KI3150NDM2MTR-ND
|
DigiKey | Safety Capacitors 275volts 0.15u Min Qty: 680 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38080 In Stock |
|
$0.1880 | Buy Now |
DISTI #
80-R46KI3150NDM2M
|
Mouser Electronics | Safety Capacitors 275volts 0.15uF 20% RoHS: Compliant | 0 |
|
$0.1920 / $0.6400 | Order Now |
|
Onlinecomponents.com |
38080 Partner Stock |
|
$0.1821 | Buy Now | |
DISTI #
KEMET R46KI3150NDM2M
|
PEI Genesis | Safety Capacitor | 38080 |
|
Buy Now | |
DISTI #
R46KI3150NDM2M
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3150NDM2M) RoHS: Compliant Min Qty: 1360 Package Multiple: 680 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |