Part Details for R46KI322045M2M by KEMET Corporation
Overview of R46KI322045M2M by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R46KI322045M2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0835
|
Newark | 0,22 U 275V |Kemet R46KI322045M2M Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2750 | Buy Now |
DISTI #
399-11816-ND
|
DigiKey | CAP FILM 0.22UF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1400 In Stock |
|
$0.2202 / $0.7700 | Buy Now |
DISTI #
80-R46KI322045M2M
|
Mouser Electronics | Safety Capacitors 275vac 0.22uF 20% RoHS: Compliant | 700 |
|
$0.2280 / $0.7700 | Buy Now |
|
Bristol Electronics | 30800 |
|
RFQ | ||
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Quest Components | 1240 |
|
$0.3000 / $0.7500 | Buy Now | |
|
Quest Components | 24640 |
|
$0.2700 / $0.9000 | Buy Now | |
DISTI #
R46KI322045M2M
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R46KI322045M2M
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI322045M2M) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KI322045M2M
|
Avnet Asia | Safety Capacitor, 0.22 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI322045M2M) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.1191 / $0.1342 | Buy Now |
Part Details for R46KI322045M2M
R46KI322045M2M CAD Models
R46KI322045M2M Part Data Attributes:
|
R46KI322045M2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI322045M2M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |