Part Details for R46KI322050M1M by KEMET Corporation
Overview of R46KI322050M1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI322050M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0851
|
Newark | 0,22 U 275V |Kemet R46KI322050M1M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2510 | Buy Now |
DISTI #
80-R46KI322050M1M
|
Mouser Electronics | Safety Capacitors 275volts 0.22uF 20% RoHS: Compliant | 0 |
|
$0.2190 / $0.8000 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ |