Part Details for R46KI333000M1J by KEMET Corporation
Overview of R46KI333000M1J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI333000M1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0966
|
Newark | 0,33 U 275V |Kemet R46KI333000M1J Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4110 | Buy Now |
DISTI #
80-R46KI333000M1J
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 5% RoHS: Compliant | 0 |
|
$0.3860 / $1.0400 | Order Now |
Part Details for R46KI333000M1J
R46KI333000M1J CAD Models
R46KI333000M1J Part Data Attributes:
|
R46KI333000M1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI333000M1J
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Size Code | 7139 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R46KI333000M1J
This table gives cross-reference parts and alternative options found for R46KI333000M1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI333000M1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI333052S0J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.33uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333052S0J |
R46KI333050S0J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333050S0J |
R46KI333051S0J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333051S0J |
R46KI333052M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333052M1J |
R46KI3330DQM1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI3330DQM1J |
R46KI3330CKS0J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI3330CKS0J |
R46KI333051M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333051M1J |
R46KI333040M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333040M1J |
R46KI3330CKM1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI3330CKM1J |
R46KI333050M1J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI333000M1J vs R46KI333050M1J |