-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7510
|
Newark | Film Capacitor, R46 Series, 0.33 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KI333050N0K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2206 |
|
$0.3310 / $0.6090 | Buy Now |
DISTI #
399-11483-ND
|
DigiKey | CAP FILM 0.33UF 10% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26076 In Stock |
|
$0.2685 / $0.8700 | Buy Now |
DISTI #
R46KI333050N0K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI333050N0K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3009 / $0.3611 | Buy Now |
DISTI #
80-R46KI333050N0K
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 10% RoHS: Compliant | 5682 |
|
$0.2680 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
96507 Partner Stock |
|
$0.2750 / $0.2970 | Buy Now |
DISTI #
35735032
|
Verical | Cap Film Suppression X2 0.33uF 560VDC/275VAC PP 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bag RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 96507 |
|
$0.2660 / $0.2880 | Buy Now |
|
Quest Components | 92 |
|
$0.5757 / $0.9595 | Buy Now | |
DISTI #
R46KI333050N0K
|
TTI | Safety Capacitors 275volts 0.33uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 20000 In Stock |
|
$0.2650 / $0.4950 | Buy Now |
DISTI #
R46KI333050N0K
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI333050N0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI333050N0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI333050N0K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |