Part Details for R46KI333050Z0M by KEMET Corporation
Overview of R46KI333050Z0M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI333050Z0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1025
|
Newark | 0,33 U 275V |Kemet R46KI333050Z0M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.4100 | Buy Now |
DISTI #
80-R46KI333050Z0M
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 20% RoHS: Compliant | 0 |
|
$0.3490 / $1.0400 | Order Now |