-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1288
|
Newark | 0,22 U 275V |Kemet R46KN322000M1K RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2840 | Buy Now |
DISTI #
399-19817-ND
|
DigiKey | CAP FILM 0.22UF 10% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8355 In Stock |
|
$0.2428 / $0.9400 | Buy Now |
DISTI #
80-R46KN322000M1K
|
Mouser Electronics | Safety Capacitors 275volts 0.22uF 10% RoHS: Compliant | 2172 |
|
$0.2080 / $0.5600 | Buy Now |
DISTI #
83646624
|
Verical | Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 805 Package Multiple: 805 Date Code: 2420 | Americas - 2415 |
|
$0.1543 / $0.1791 | Buy Now |
DISTI #
83685188
|
Verical | Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 795 |
|
$0.2618 / $0.2996 | Buy Now |
DISTI #
R46KN322000M1K
|
TTI | Safety Capacitors 275volts 0.22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 805 Package Multiple: 805 Container: Bulk | Americas - 0 |
|
$0.2090 / $0.2170 | Buy Now |
DISTI #
R46KN322000M1K
|
TME | Capacitor: polypropylene, X2, R46, 220nF, 26.5x6x15mm, THT, ±10% Min Qty: 1 | 795 |
|
$0.1890 / $0.5300 | Buy Now |
DISTI #
R46KN322000M1K
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN322000M1K) RoHS: Compliant Min Qty: 1610 Package Multiple: 805 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN322000M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN322000M1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KN322000M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN322000M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN3220JMM1K | Film Capacitor, | KEMET Corporation | R46KN322000M1K vs 46KN3220JMM1K |
R46KN3220DQS0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN322000M1K vs R46KN3220DQS0K |
R46KN322000S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN322000M1K vs R46KN322000S0K |
R46KN3220JEM1K | Film Capacitor, | KEMET Corporation | R46KN322000M1K vs R46KN3220JEM1K |
R46KN3220CKS0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN322000M1K vs R46KN3220CKS0K |
R46KN322052S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KN322000M1K vs R46KN322052S0K |
46KN3220CKM1K | Film Capacitor, | KEMET Corporation | R46KN322000M1K vs 46KN3220CKM1K |
46KN3220JBM1K | Film Capacitor, | KEMET Corporation | R46KN322000M1K vs 46KN3220JBM1K |
R46KN3220JAM1K | Film Capacitor, | KEMET Corporation | R46KN322000M1K vs R46KN3220JAM1K |
46KN322040M1K | Film Capacitor, | KEMET Corporation | R46KN322000M1K vs 46KN322040M1K |