-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1488
|
Newark | 0,47 U 275Vv |Kemet R46KN347000P1K RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.6690 | Buy Now |
DISTI #
399-6789-ND
|
DigiKey | CAP FILM 0.47UF 10% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
398 In Stock |
|
$0.5119 / $1.4400 | Buy Now |
DISTI #
80-R46KN347000P1K
|
Mouser Electronics | Safety Capacitors 560V 0.47uF 10% LS=22.5mm RoHS: Compliant | 0 |
|
$0.4830 / $1.4300 | Order Now |
DISTI #
R46KN347000P1K
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN347000P1K) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN347000P1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN347000P1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KN347000P1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN347000P1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN3470JAP1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN3470JAP1K |
46KN3470JBP1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN3470JBP1K |
46KN347051P1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN347051P1K |
46KN347050P1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN347050P1K |
46KN3470JEP1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN3470JEP1K |
46KN3470JMP1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN3470JMP1K |
R46KN3470JMP1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN347000P1K vs R46KN3470JMP1K |
R46KN3470JHP1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN347000P1K vs R46KN3470JHP1K |
46KN3470JHP1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN3470JHP1K |
46KN3470CKP1K | Film Capacitor, | KEMET Corporation | R46KN347000P1K vs 46KN3470CKP1K |