Part Details for R46KN3470JHP0M by KEMET Corporation
Overview of R46KN3470JHP0M by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KN3470JHP0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1465
|
Newark | 0,47 U 275V |Kemet R46KN3470JHP0M RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $1.0700 | Buy Now |
DISTI #
80-R46KN3470JHP0M
|
Mouser Electronics | Safety Capacitors 275volts 0.47uF 20% RoHS: Compliant | 0 |
|
$0.7560 / $2.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0.8260 / $0.8910 | Buy Now |
DISTI #
34471754
|
Verical | Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20% Radial Plastic Rectangular Can 22.5mm 110°C Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 7200 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
65690634
|
Verical | Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20% Radial Plastic Rectangular Can 22.5mm 110°C Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 4800 |
|
$0.8000 / $0.8600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ |