-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5214
|
Newark | Cap, Sup, X2, Pp, 275Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Kemet R46KN368040H1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$0.4430 / $0.6220 | Buy Now |
DISTI #
399-12445-ND
|
DigiKey | CAP FILM 0.68UF 20% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
688 In Stock |
|
$0.4066 / $1.4300 | Buy Now |
DISTI #
80-R46KN368040H1M
|
Mouser Electronics | Safety Capacitors .68uF 275VAC 20% X2 Rad RoHS: Compliant | 801 |
|
$0.3980 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.4557 / $0.6203 | Buy Now |
DISTI #
R46KN368040H1M
|
TME | Capacitor: polypropylene, X2, R46 125C, 680nF, 26.5x11x20mm, THT Min Qty: 1 | 0 |
|
$0.3620 / $0.7520 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
R46KN368040H1M
|
Avnet Abacus | Cap.Film Rad. 680nF, R46 Series, 275V , X2 PP (Polypropylene) (Alt: R46KN368040H1M) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN368040H1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN368040H1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R46KN368040H1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN368040H1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN368050H1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040H1M vs R46KN368050H1M |
R46KN368052H1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040H1M vs R46KN368052H1M |
46KN368052H1M | Film Capacitor | KEMET Corporation | R46KN368040H1M vs 46KN368052H1M |
R46KN3680DQH1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040H1M vs R46KN3680DQH1M |
46KN3680DQH1M | Film Capacitor, Polypropylene, 560V, 0.68uF | KEMET Corporation | R46KN368040H1M vs 46KN3680DQH1M |
R46KN368051H1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040H1M vs R46KN368051H1M |