Part Details for R46KN368040M1K by KEMET Corporation
Overview of R46KN368040M1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KN368040M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1623
|
Newark | 0,68 U 275V |Kemet R46KN368040M1K Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.5800 | Buy Now |
DISTI #
80-R46KN368040M1K
|
Mouser Electronics | Safety Capacitors 275volts 0.68uF 10% RoHS: Compliant | 0 |
|
$0.3710 / $1.1000 | Order Now |
|
Bristol Electronics | 5000 |
|
RFQ |