-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1625
|
Newark | 0,68 U 275V |Kemet R46KN368040M2K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.5130 | Buy Now |
DISTI #
399-R46KN368040M2K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4378 | Buy Now |
DISTI #
R46KN368040M2K
|
Avnet Americas | Safety Capacitor, 0.68 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KN368040M2K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2964 | Buy Now |
DISTI #
80-R46KN368040M2K
|
Mouser Electronics | Safety Capacitors 275volts 0.68uF 10% RoHS: Compliant | 0 |
|
$0.3650 / $0.9700 | Order Now |
DISTI #
R46KN368040M2K
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN368040M2K) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN368040M2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN368040M2K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R46KN368040M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN368040M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN368000M2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R46KN368040M2K vs 46KN368000M2K |
R46KN3680JHM2K | Film Capacitor, | KEMET Corporation | R46KN368040M2K vs R46KN3680JHM2K |
46KN3680CKM2K | Film Capacitor, | KEMET Corporation | R46KN368040M2K vs 46KN3680CKM2K |
46KN3680JAM2K | Film Capacitor, | KEMET Corporation | R46KN368040M2K vs 46KN3680JAM2K |
R46KN368051S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040M2K vs R46KN368051S0K |
R46KN368050S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040M2K vs R46KN368050S0K |
46KN3680JMM2K | Film Capacitor, | KEMET Corporation | R46KN368040M2K vs 46KN3680JMM2K |
R46KN368000S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN368040M2K vs R46KN368000S0K |
46KN3680JEM2K | Film Capacitor, | KEMET Corporation | R46KN368040M2K vs 46KN3680JEM2K |
R46KN3680JBM2K | Film Capacitor, | KEMET Corporation | R46KN368040M2K vs R46KN3680JBM2K |