R46KN3680CKP0K
Description: Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Overview of R46KN3680CKP0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R46KN3680CKP0K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC1575
Newark 0,68 U 275Vv |Kemet R46KN3680CKP0K RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5610
  • 1,000 $0.5390
  • 2,000 $0.4890
  • 4,000 $0.4390
  • 6,000 $0.4240
  • 10,000 $0.4140
$0.4140 / $0.5610 Buy Now
DISTI # 399-R46KN3680CKP0KTR-ND
DigiKey CAP FILM SAFETY/EMI SUPP RAD Min Qty: 550 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 550 $0.5343
$0.5343 Buy Now
DISTI # R46KN3680CKP0K
Avnet Abacus Safety Capacitor, 0.68 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN3680CKP0K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R46KN3680CKP0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R46KN3680CKP0K by KEMET Corporation

R46KN3680CKP0K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
560 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R46KN3680CKP0K
    KEMET Corporation
    Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R46KN3680CKP0K

This table gives cross-reference parts and alternative options found for R46KN3680CKP0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN3680CKP0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R46KN3680JBP0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KN3680CKP0K vs R46KN3680JBP0K
R46KN368000P0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KN3680CKP0K vs R46KN368000P0K
46KN3680JHP0K Film Capacitor, KEMET Corporation R46KN3680CKP0K vs 46KN3680JHP0K
46KN368050P0K Film Capacitor, KEMET Corporation R46KN3680CKP0K vs 46KN368050P0K
C42Q2684K9FC450 Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Xiamen Faratronic Co Ltd R46KN3680CKP0K vs C42Q2684K9FC450
R46KN3680JMP0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KN3680CKP0K vs R46KN3680JMP0K
46KN368040P0K Film Capacitor, KEMET Corporation R46KN3680CKP0K vs 46KN368040P0K
46KN3680JMP0K Film Capacitor, KEMET Corporation R46KN3680CKP0K vs 46KN3680JMP0K
C42Q2684K9FC000 Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Xiamen Faratronic Co Ltd R46KN3680CKP0K vs C42Q2684K9FC000
R46KN368040P0K Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46KN3680CKP0K vs R46KN368040P0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KN3680CKP0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KN3680CKP0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KN3680CKP0K would you like to use for your alert(s)?
  • Please alert me when R46KN3680CKP0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KN3680CKP0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KN3680CKP0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KN3680CKP0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KN3680CKP0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KN3680CKP0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: