-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1598
|
Newark | 0,68 U 275V |Kemet R46KN3680JHH1K Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.5890 | Buy Now |
DISTI #
2266-R46KN3680JHH1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 95 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
315 In Stock |
|
$0.7800 | Buy Now |
DISTI #
399-R46KN3680JHH1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 95 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5919 | Buy Now |
DISTI #
80-R46KN3680JHH1K
|
Mouser Electronics | Safety Capacitors 275volts 0.68uF 10% RoHS: Compliant | 715 |
|
$0.4960 / $1.1200 | Buy Now |
|
Onlinecomponents.com |
315 Partner Stock |
|
$0.5290 / $0.7490 | Buy Now | |
DISTI #
46665161
|
Verical | Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 10% (26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 125°C Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 315 |
|
$0.7300 | Buy Now |
DISTI #
KEMET R46KN3680JHH1K
|
PEI Genesis | Film Capacitor | 315 |
|
Buy Now | |
DISTI #
2936635
|
Farnell | SUPPRESSION CAP, 0.68UF, CLASS X2, RAD RoHS: Compliant Min Qty: 360 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$0.6001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN3680JHH1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN3680JHH1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |