Part Details for R46KR34704501M by KEMET Corporation
Overview of R46KR34704501M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R46KR34704501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1796
|
Newark | 0.47Μf 275V |Kemet R46KR34704501M Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.8550 | Buy Now |
DISTI #
R46KR34704501M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R46KR34704501M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$0.6312 / $0.7574 | Buy Now |
DISTI #
R46KR34704501M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR34704501M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R46KR34704501M
R46KR34704501M CAD Models
R46KR34704501M Part Data Attributes
|
R46KR34704501M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR34704501M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |