-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4511
|
Newark | Suppression Cap, 0.68Uf, Class X2, 275V Rohs Compliant: Yes |Kemet R46KR368040M1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 554 |
|
$0.5550 / $1.0500 | Buy Now |
DISTI #
91AC1814
|
Newark | 0.68 F 275V Rohs Compliant: Yes |Kemet R46KR368040M1M RoHS: Compliant Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.6610 | Buy Now |
DISTI #
399-20865-ND
|
DigiKey | CAP FILM 0.68UF 20% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
152 In Stock |
|
$0.4407 / $0.9500 | Buy Now |
DISTI #
80-R46KR368040M1M
|
Mouser Electronics | Safety Capacitors 275vac .68uF 20% RoHS: Compliant | 0 |
|
$0.4540 / $1.3500 | Order Now |
DISTI #
R46KR368040M1M
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR368040M1M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR368040M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR368040M1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R46KR368040M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR368040M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR3680JEM1M | Film Capacitor, | KEMET Corporation | R46KR368040M1M vs R46KR3680JEM1M |
R46KR368050M1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR368040M1M vs R46KR368050M1M |
46KR368050M1M | Film Capacitor, | KEMET Corporation | R46KR368040M1M vs 46KR368050M1M |
46KR3680JMM1M | Film Capacitor, | KEMET Corporation | R46KR368040M1M vs 46KR3680JMM1M |
46KR368040M1M | Film Capacitor, | KEMET Corporation | R46KR368040M1M vs 46KR368040M1M |
R46KR368050S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR368040M1M vs R46KR368050S1M |
46KR3680JEM1M | Film Capacitor, | KEMET Corporation | R46KR368040M1M vs 46KR3680JEM1M |
46KR368000M1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | R46KR368040M1M vs 46KR368000M1M |
R46KR3680CKM1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR368040M1M vs R46KR3680CKM1M |
R46KR3680CKS1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR368040M1M vs R46KR3680CKS1M |