-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1827
|
Newark | 1Μf/10 5Vacv |Kemet R46KR4100JBM1K Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 / $0.7810 | Buy Now |
DISTI #
399-R46KR4100JBM1K-ND
|
DigiKey | CAP FILM 1UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
591 In Stock |
|
$0.5978 / $1.6800 | Buy Now |
DISTI #
80-R46KR4100JBM1K
|
Mouser Electronics | Safety Capacitors 275vac 1uF 10% RoHS: Compliant | 982 |
|
$0.6270 / $1.6800 | Buy Now |
|
Onlinecomponents.com |
879 Partner Stock |
|
$0.7880 / $1.1400 | Buy Now | |
DISTI #
40368128
|
Verical | Cap Film Suppression X2 1uF 275VAC PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 879 |
|
$0.7700 / $1.1000 | Buy Now |
DISTI #
KEMET R46KR4100JBM1K
|
PEI Genesis | Film Capacitor | 879 |
|
Buy Now | |
DISTI #
R46KR4100JBM1K
|
Avnet Abacus | Safety Capacitor, 1 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR4100JBM1K) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR4100JBM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR4100JBM1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R46KR4100JBM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR4100JBM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR410000S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100JBM1K vs R46KR410000S1K |
R46KR4100CKS1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100JBM1K vs R46KR4100CKS1K |
R46KR410040S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100JBM1K vs R46KR410040S1K |
R46KR410052S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KR4100JBM1K vs R46KR410052S1K |
R46KR4100DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KR4100JBM1K vs R46KR4100DQM1K |
R46KR410000M0K | Film Capacitor, Polypropylene, 560V, 1uF | KEMET Corporation | R46KR4100JBM1K vs R46KR410000M0K |