Part Details for R46KR4100JNM1K by KEMET Corporation
Overview of R46KR4100JNM1K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KR4100JNM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1834
|
Newark | 1 F/10 5Vacv |Kemet R46KR4100JNM1K Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $0.7950 | Buy Now |
DISTI #
399-R46KR4100JNM1K-ND
|
DigiKey | NO SPEC SHEET Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1120 In Stock |
|
$0.5863 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 1 uF - ±10% Tolerance - 270 VAC - Polypropylene (PP) - Molded - 27.5 mm Lead Spacing - 2 Pin. RoHS: Compliant |
20160 Partner Stock |
|
$0.6840 / $0.9550 | Buy Now |
DISTI #
54445905
|
Verical | Metallized Polypropylene Film RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 20160 |
|
$0.6600 / $0.9300 | Buy Now |
DISTI #
R46KR4100JNM1K
|
TTI | Safety Capacitors 1.0UF 275V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Bulk | Americas - 0 |
|
$0.5900 / $0.7700 | Buy Now |