-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1938
|
Newark | .043Uf 275V |Kemet R46KR433050P0M RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
399-R46KR433050P0M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 352 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6958 | Buy Now |
DISTI #
R46KR433050P0M
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR433050P0M) RoHS: Compliant Min Qty: 352 Package Multiple: 176 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR433050P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR433050P0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R46KR433050P0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR433050P0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR4330JAP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433050P0M vs R46KR4330JAP0M |
R46KR4330JEP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433050P0M vs R46KR4330JEP0M |
R46KR433052P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR433050P0M vs R46KR433052P0M |
R46KR433040P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433050P0M vs R46KR433040P0M |
R46KR4330JHP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433050P0M vs R46KR4330JHP0M |
46KR4330JEP0M | Film Capacitor, | KEMET Corporation | R46KR433050P0M vs 46KR4330JEP0M |
46KR433052P0M | Film Capacitor, | KEMET Corporation | R46KR433050P0M vs 46KR433052P0M |
46KR433051P0M | Film Capacitor, | KEMET Corporation | R46KR433050P0M vs 46KR433051P0M |
46KR4330JHP0M | Film Capacitor, | KEMET Corporation | R46KR433050P0M vs 46KR4330JHP0M |
46KR4330JMP0M | Film Capacitor, | KEMET Corporation | R46KR433050P0M vs 46KR4330JMP0M |