Part Details for R46KR447000P1K by KEMET Corporation
Overview of R46KR447000P1K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KR447000P1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R46KR447000P1K
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR447000P1K) RoHS: Compliant Min Qty: 704 Package Multiple: 352 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |