-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1968
|
Newark | 2.2 F/ 275Vv |Kemet R46KW422000M1M Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 / $1.3800 | Buy Now |
DISTI #
399-19810-ND
|
DigiKey | CAP FILM 2.2UF 20% 560VDC RAD Min Qty: 360 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9058 / $1.2788 | Buy Now |
DISTI #
80-R46KW422000M1M
|
Mouser Electronics | Safety Capacitors 275vac 2.2uF 20% RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
78811241
|
Verical | Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20%( 41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk RoHS: Compliant Min Qty: 360 Package Multiple: 360 Date Code: 2404 | Americas - 1080 |
|
$0.8906 / $0.9106 | Buy Now |
DISTI #
R46KW422000M1M
|
TME | Capacitor: polypropylene, X2, R46, 2.2uF, 41.5x11x22mm, THT, ±20% Min Qty: 360 | 0 |
|
$0.7700 | RFQ |
DISTI #
R46KW422000M1M
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KW422000M1M) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KW422000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW422000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R46KW422000M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW422000M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW422040M1MP | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422040M1MP |
R46KW422051M1ME | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422051M1ME |
R46KW4220CKM1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW4220CKM1M |
R46KW422040M1MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422040M1MF |
R46KW422051M1MV | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422051M1MV |
R46KW422040M1MS | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422040M1MS |
R46KW4220DQM1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KW422000M1M vs R46KW4220DQM1M |
R46KW422040M1MN | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422040M1MN |
R46KW422050M1MQ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW422050M1MQ |
R46KW4220DQS1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW422000M1M vs R46KW4220DQS1M |