-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1984
|
Newark | 4.7Uf/ 275Vv |Kemet R46KW447000M1M Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.2500 | Buy Now |
DISTI #
399-R46KW447000M1M-ND
|
DigiKey | CAP FILM 4.7UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Tray |
813 In Stock |
|
$1.4849 / $3.6100 | Buy Now |
DISTI #
R46KW447000M1M
|
Avnet Americas | Safety Capacitor, 4.7 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R46KW447000M1M) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$1.7296 / $2.0179 | Buy Now |
DISTI #
80-R46KW447000M1M
|
Mouser Electronics | Safety Capacitors 275vac 4.7uF 20% RoHS: Compliant | 76 |
|
$1.4800 / $3.6000 | Buy Now |
DISTI #
R46KW447000M1M
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KW447000M1M) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KW447000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW447000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for R46KW447000M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW447000M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW447050S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447050S1M |
R46KW447050M1MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447050M1MF |
R46KW447050M1MG | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447050M1MG |
R46KW447050M1MT | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447050M1MT |
R46KW4470DQS1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW4470DQS1M |
R46KW447052M1MT | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447052M1MT |
R46KW447052M1ME | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447052M1ME |
R46KW447050M1MN | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447050M1MN |
R46KW447052S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447052S1M |
R46KW447050M1MS | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW447000M1M vs R46KW447050M1MS |