Part Details for R46KW456050M1K by KEMET Corporation
Overview of R46KW456050M1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KW456050M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1994
|
Newark | 5.6Μf/ 275Vv |Kemet R46KW456050M1K Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1100 | Buy Now |
DISTI #
80-R46KW456050M1K
|
Mouser Electronics | Safety Capacitors 275vac 5.6uF 10% RoHS: Compliant | 0 |
|
$2.4900 / $3.9200 | Order Now |
DISTI #
R46KW456050M1K
|
Avnet Abacus | Safety Capacitor, 5.6 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KW456050M1K) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |