-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2009
|
Newark | 51.0Pf 275V |Kemet R46KW510050P0M Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.9400 | Buy Now |
DISTI #
399-17034-ND
|
DigiKey | CAP FILM 10UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
390 In Stock |
|
$3.1789 / $6.2300 | Buy Now |
DISTI #
80-R46KW510050P0M
|
Mouser Electronics | Safety Capacitors 560Vl 10uF 2Pin 20% | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
252 Partner Stock |
|
$4.4200 | Buy Now |
DISTI #
74095386
|
Verical | Cap Film Suppression X2 10uF 560VDC/275VAC PP 20% (41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk Min Qty: 15 Package Multiple: 1 | Americas - 252 |
|
$4.3600 | Buy Now |
DISTI #
R46KW510050P0M
|
Avnet Abacus | Safety Capacitor, 10 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KW510050P0M) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KW510050P0M
|
Avnet Asia | Safety Capacitor, 10 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KW510050P0M) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 141 Weeks, 3 Days | 0 |
|
$2.4367 / $2.7456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KW510050P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW510050P0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for R46KW510050P0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW510050P0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW5100DQP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW510050P0M vs R46KW5100DQP0M |
R46KW5100CKP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW510050P0M vs R46KW5100CKP0M |