Part Details for R47-5A15-120 by NTE Electronics Inc
Overview of R47-5A15-120 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-T40-25A150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
U95A151101A | Amphenol Communications Solutions | CAGE ASSEMBLY |
Price & Stock for R47-5A15-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7374
|
Newark | Relay, Spdt, 250Vac, 24Vdc, 20A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:20A, Product Range:R47 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R47-5A15-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 20A SPDT (50.8x32.51x38.6)mm Bracket General Purpose Relay RoHS: Compliant |
51 In Stock |
|
$16.7300 / $24.4600 | Buy Now |
Part Details for R47-5A15-120
R47-5A15-120 CAD Models
R47-5A15-120 Part Data Attributes
|
R47-5A15-120
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R47-5A15-120
NTE Electronics Inc
Plug-In Relay; Contacts:SPDT; Contact Carry Current:15A; Coil Voltage AC Max:120V; Relay Mounting:Plug-In; Relay Terminals:Quick Connect RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS |