Part Details for R474I268000A1K by KEMET Corporation
Overview of R474I268000A1K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R474I268000A1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2700
|
Newark | 2600Uf 440V |Kemet R474I268000A1K Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.3200 | Buy Now |
DISTI #
399-13725-ND
|
DigiKey | CAP FILM 0.068UF 10% 1KVDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
368 In Stock |
|
$0.2347 / $0.5700 | Buy Now |
DISTI #
80-R474I268000A1K
|
Mouser Electronics | Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2690 / $0.5700 | Order Now |
DISTI #
R474I268000A1K
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 440 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474I268000A1K) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474I268000A1K
R474I268000A1K CAD Models
R474I268000A1K Part Data Attributes:
|
R474I268000A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474I268000A1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 7139, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS: X1 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 7139 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |