There are no models available for this part yet.
Overview of R474N26805001K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for R474N26805001K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R474N26805001K
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 440 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N26805001K) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R474N26805001K by KEMET Corporation
Part Data Attributes for R474N26805001K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
440 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200; ENEC; CUL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R474N26805001K
This table gives cross-reference parts and alternative options found for R474N26805001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N26805001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N2680CK01K | Film Capacitor, | KEMET Corporation | R474N26805001K vs 474N2680CK01K |
R474N2680CK01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001K vs R474N2680CK01K |
R474N268050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001K vs R474N268050A1KV057 |
R474N26800001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001K vs R474N26800001K |
474N26800001K | Film Capacitor, | KEMET Corporation | R474N26805001K vs 474N26800001K |
B32913A5683K189 | Film Capacitor, | TDK Corporation | R474N26805001K vs B32913A5683K189 |
474N2680JE01K | Film Capacitor, | KEMET Corporation | R474N26805001K vs 474N2680JE01K |
R474N2680JE01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001K vs R474N2680JE01K |
474N26804001K | Film Capacitor, | KEMET Corporation | R474N26805001K vs 474N26804001K |
R474N268050A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001K vs R474N268050A1K |