Part Details for R474N26805001M by KEMET Corporation
Overview of R474N26805001M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N26805001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R474N26805001M
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 440 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N26805001M) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474N26805001M
R474N26805001M CAD Models
R474N26805001M Part Data Attributes
|
R474N26805001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N26805001M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R474N26805001M
This table gives cross-reference parts and alternative options found for R474N26805001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N26805001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413N268040M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001M vs R413N268040M1M |
413N2680JMM1M | Film Capacitor | KEMET Corporation | R474N26805001M vs 413N2680JMM1M |
B32913A5683M003 | Film Capacitor, | TDK Corporation | R474N26805001M vs B32913A5683M003 |
R474N2680JE01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001M vs R474N2680JE01M |
R474N268050A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001M vs R474N268050A1M |
413N268050M1M | Film Capacitor | KEMET Corporation | R474N26805001M vs 413N268050M1M |
B32913A5683M189 | Film Capacitor, | TDK Corporation | R474N26805001M vs B32913A5683M189 |
R474N26800001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001M vs R474N26800001M |
474N2680DQ01M | Film Capacitor, | KEMET Corporation | R474N26805001M vs 474N2680DQ01M |
R474N268040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N26805001M vs R474N268040A1M |