Part Details for R474N2680DQ01K by KEMET Corporation
Overview of R474N2680DQ01K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N2680DQ01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R474N2680DQ01K
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 440 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N2680DQ01K) RoHS: Compliant Min Qty: 3248 Package Multiple: 464 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474N2680DQ01K
R474N2680DQ01K CAD Models
R474N2680DQ01K Part Data Attributes
|
R474N2680DQ01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N2680DQ01K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R474N2680DQ01K
This table gives cross-reference parts and alternative options found for R474N2680DQ01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N2680DQ01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N2680CK01K | Film Capacitor, | KEMET Corporation | R474N2680DQ01K vs 474N2680CK01K |
R474N2680CK01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680DQ01K vs R474N2680CK01K |
R474N268050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680DQ01K vs R474N268050A1KV057 |
R474N26800001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680DQ01K vs R474N26800001K |
474N26800001K | Film Capacitor, | KEMET Corporation | R474N2680DQ01K vs 474N26800001K |
B32913A5683K189 | Film Capacitor, | TDK Corporation | R474N2680DQ01K vs B32913A5683K189 |
474N2680JE01K | Film Capacitor, | KEMET Corporation | R474N2680DQ01K vs 474N2680JE01K |
R474N2680JE01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680DQ01K vs R474N2680JE01K |
R474N26805001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680DQ01K vs R474N26805001K |
474N26804001K | Film Capacitor, | KEMET Corporation | R474N2680DQ01K vs 474N26804001K |