-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5244
|
Newark | Cap, 0.1Μf, 10%, Pp, Radial, Capacitance:0.1Μf, Suppression Class:X2, Product Range:R47 X2 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R474N31005001K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1220 |
|
$0.3170 / $0.5780 | Buy Now |
DISTI #
399-12450-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
200 In Stock |
|
$0.2753 / $0.8900 | Buy Now |
DISTI #
R474N31005001K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R474N31005001K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3085 / $0.3703 | Buy Now |
DISTI #
80-R474N31005001K
|
Mouser Electronics | Safety Capacitors .1uF 440VAC 10% X2 Rad RoHS: Compliant | 11445 |
|
$0.2640 / $0.8100 | Buy Now |
DISTI #
R474N31005001K
|
TTI | Safety Capacitors .1uF 440VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2570 / $0.2840 | Buy Now |
DISTI #
R474N31005001K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R474N31005001K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3085 / $0.3703 | Buy Now |
DISTI #
R474N31005001K
|
TME | Capacitor: polypropylene, X2, R47 X2, 100nF, 26.5x7x16mm, THT, ±10% Min Qty: 5 | 1505 |
|
$0.2410 / $0.5280 | Buy Now |
DISTI #
R474N31005001K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R474N31005001K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3085 / $0.3703 | Buy Now |
DISTI #
R474N31005001K
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 440 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N31005001K) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2495867
|
element14 Asia-Pacific | CAP, 0.1F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 1220 |
|
$0.3138 / $0.5828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474N31005001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N31005001K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R474N31005001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N31005001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474N310050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N31005001K vs R474N310050A1KV057 |