Part Details for R474N33300001K by KEMET Corporation
Overview of R474N33300001K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N33300001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2170
|
Newark | 0,33 U 440V |Kemet R474N33300001K Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 / $1.0800 | Buy Now |
DISTI #
399-R474N33300001K-ND
|
DigiKey | CAP FILM 0.33UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Box |
600 In Stock |
|
$0.6839 / $1.8200 | Buy Now |
DISTI #
R474N33300001K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R474N33300001K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$0.7966 / $0.9560 | Buy Now |
DISTI #
80-R474N33300001K
|
Mouser Electronics | Safety Capacitors 440vac 0.33uF 10% RoHS: Compliant | 0 |
|
$0.7690 / $1.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
162 Partner Stock |
|
$0.9680 / $1.3700 | Buy Now |
DISTI #
R474N33300001K
|
TTI | Safety Capacitors 440vac 0.33uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.9400 | Buy Now |
DISTI #
R474N33300001K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R474N33300001K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$0.7966 / $0.9560 | Buy Now |
DISTI #
R474N33300001K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R474N33300001K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$0.7966 / $0.9560 | Buy Now |
DISTI #
2936685
|
Farnell | SUPPRESSION CAP, 0.33UF, CLASS X2, RAD RoHS: Compliant Min Qty: 300 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$0.9719 | Buy Now |
Part Details for R474N33300001K
R474N33300001K CAD Models
R474N33300001K Part Data Attributes
|
R474N33300001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N33300001K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R474N33300001K
This table gives cross-reference parts and alternative options found for R474N33300001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N33300001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474N33304001KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N33300001K vs R474N33304001KV057 |