Part Details for R474N33300001M by KEMET Corporation
Overview of R474N33300001M by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R474N33300001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2810
|
Newark | 0,33 U 440V |Kemet R474N33300001M Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $1.0300 | Buy Now |
DISTI #
399-R474N33300001M-ND
|
DigiKey | CAP FILM 0.33UF 20% 1KVDC RADIAL Min Qty: 300 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9197 | Buy Now |
DISTI #
80-R474N33300001M
|
Mouser Electronics | Safety Capacitors 440vac 0.33uF 20% RoHS: Compliant | 270 |
|
$0.8020 / $1.7200 | Buy Now |
DISTI #
R474N33300001M
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 440 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N33300001M) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474N33300001M
R474N33300001M CAD Models
R474N33300001M Part Data Attributes
|
R474N33300001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N33300001M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |