-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2808
|
Newark | .033Uf 440V |Kemet R474N333000A1K Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.1700 | Buy Now |
DISTI #
399-R474N333000A1K-ND
|
DigiKey | CAP FILM 0.33UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Box |
600 In Stock |
|
$0.7388 / $1.9700 | Buy Now |
DISTI #
80-R474N333000A1K
|
Mouser Electronics | Safety Capacitors 1000V 0.33uF 10% LS=22.5mm AEC-Q200 RoHS: Compliant | 1945 |
|
$0.7240 / $1.9800 | Buy Now |
DISTI #
R474N333000A1K
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 440 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N333000A1K) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R474N333000A1K
|
Avnet Asia | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N333000A1K) RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.5887 / $0.6634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474N333000A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N333000A1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R474N333000A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N333000A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N333050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N333000A1K vs 474N333050A1KV057 |
R474N33304001KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N333000A1K vs R474N33304001KV057 |
R474N333050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N333000A1K vs R474N333050A1KV057 |
R474N3330DQA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N333000A1K vs R474N3330DQA1K |