R474R368050A1K
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Overview of R474R368050A1K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for R474R368050A1K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y5246
Newark Cap, 0.68µf, 10%, Pp, Radial, Capacitance:0.68µf, Suppression Class:X2, Product Range:R47 X1 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R474R368050A1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 18
  • 1 $4.1400
  • 10 $3.0300
  • 25 $2.9500
  • 50 $2.8800
  • 100 $2.4500
  • 500 $2.1600
  • 1,000 $1.8700
  • 2,500 $1.7000
$1.7000 / $4.1400 Buy Now
DISTI # 399-12811-ND
DigiKey CAP FILM 0.68UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1 $3.9800
  • 10 $3.0560
  • 40 $2.7607
  • 176 $2.3754
  • 528 $1.8618
  • 1,056 $1.7334
  • 2,464 $1.6692
  • 4,928 $1.6371
$1.6371 / $3.9800 Buy Now
DISTI # 80-R474R368050A1K
Mouser Electronics Safety Capacitors .68uF 440VAC 10% X1 Rad RoHS: Compliant 838
  • 1 $3.9800
  • 10 $2.8000
  • 50 $2.6100
  • 100 $2.2600
  • 528 $1.8100
  • 1,056 $1.7300
  • 2,112 $1.6300
$1.6300 / $3.9800 Buy Now
DISTI # R474R368050A1K
TTI Safety Capacitors .68uF 440VAC 10% X1 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 880 Package Multiple: 176 Container: Tray Americas - 0
  • 880 $1.7900
  • 1,056 $1.7000
  • 2,464 $1.6200
  • 4,928 $1.5900
$1.5900 / $1.7900 Buy Now
DISTI # R474R368050A1K
TME Capacitor: polypropylene, X1, R47 X1, 680nF, 32x14x28mm, THT, ±10% Min Qty: 1 0
  • 1 $3.6200
  • 10 $1.9700
  • 50 $1.5500
  • 100 $1.4400
  • 176 $1.3600
$1.3600 / $3.6200 RFQ
DISTI # R474R368050A1K
Avnet Abacus Safety Capacitor, 0.68 uF, 440 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474R368050A1K) RoHS: Compliant Min Qty: 880 Package Multiple: 176 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R474R368050A1K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R474R368050A1K by KEMET Corporation

R474R368050A1K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
RATED AC VOLTAGE (V): 440
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
28 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
14 mm
Want to compare parts?
  1. R474R368050A1K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R474R368050A1K

This table gives cross-reference parts and alternative options found for R474R368050A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R368050A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
474R3680JEA1K Film Capacitor KEMET Corporation R474R368050A1K vs 474R3680JEA1K
R474R3680JB01K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R474R368050A1K vs R474R3680JB01K
474R3680JBA1K Film Capacitor KEMET Corporation R474R368050A1K vs 474R3680JBA1K
474R368000A1K Film Capacitor KEMET Corporation R474R368050A1K vs 474R368000A1K
71QR36804000K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R474R368050A1K vs 71QR36804000K
R474R368040A1K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R474R368050A1K vs R474R368040A1K
474R3680JHA1K Film Capacitor KEMET Corporation R474R368050A1K vs 474R3680JHA1K
R474R368050A1KV057 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R474R368050A1K vs R474R368050A1KV057
474R368040A1K Film Capacitor KEMET Corporation R474R368050A1K vs 474R368040A1K
474W3680JAA1K Film Capacitor KEMET Corporation R474R368050A1K vs 474W3680JAA1K

Related Parts for R474R368050A1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R474R368050A1K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R474R368050A1K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R474R368050A1K would you like to use for your alert(s)?
  • Please alert me when R474R368050A1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R474R368050A1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R474R368050A1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R474R368050A1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R474R368050A1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R474R368050A1K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: