Part Details for R474W410050A1M by KEMET Corporation
Overview of R474W410050A1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474W410050A1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2884
|
Newark | 1µf/20Vac/3V |Kemet R474W410050A1M RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
399-R474W410050A1M-ND
|
DigiKey | CAP FILM 1UF 20% 1KVDC RADIAL Min Qty: 1512 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4307 | Buy Now |
Part Details for R474W410050A1M
R474W410050A1M CAD Models
R474W410050A1M Part Data Attributes
|
R474W410050A1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474W410050A1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |
Alternate Parts for R474W410050A1M
This table gives cross-reference parts and alternative options found for R474W410050A1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474W410050A1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474W41005001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W410050A1M vs R474W41005001M |
R474W41000001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W410050A1M vs R474W41000001M |
474W41004001M | Film Capacitor, | KEMET Corporation | R474W410050A1M vs 474W41004001M |
R474W410000A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W410050A1M vs R474W410000A1M |
474W41005001M | Film Capacitor, | KEMET Corporation | R474W410050A1M vs 474W41005001M |
R474W4100JB01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W410050A1M vs R474W4100JB01M |
R474W410040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W410050A1M vs R474W410040A1M |
R474W41004001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474W410050A1M vs R474W41004001M |