Part Details for R475R35605001M by KEMET Corporation
Overview of R475R35605001M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R475R35605001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R475R35605001M
|
Avnet Abacus | Safety Capacitor, 0.56 uF, 520 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R475R35605001M) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R475R35605001M
R475R35605001M CAD Models
R475R35605001M Part Data Attributes
|
R475R35605001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R475R35605001M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 520 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R475R35605001M
This table gives cross-reference parts and alternative options found for R475R35605001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R475R35605001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
475R35604001M | Film Capacitor, Polypropylene, 0.56uF | KEMET Corporation | R475R35605001M vs 475R35604001M |
475R35600001M | Film Capacitor, Polypropylene, 1000V, 0.56uF | KEMET Corporation | R475R35605001M vs 475R35600001M |
475R3560JB01M | Film Capacitor | KEMET Corporation | R475R35605001M vs 475R3560JB01M |
R475R3560JB01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R475R35605001M vs R475R3560JB01M |
475R35605001M | Film Capacitor, Polypropylene, 0.56uF | KEMET Corporation | R475R35605001M vs 475R35605001M |