Part Details for R49AF2100CKA1M by KEMET Corporation
Overview of R49AF2100CKA1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AF2100CKA1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2952
|
Newark | 0,01 U 330V |Kemet R49AF2100CKA1M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
R49AF2100CKA1M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AF2100CKA1M) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |