Part Details for R49AI2220DQA1K by KEMET Corporation
Overview of R49AI2220DQA1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AI2220DQA1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2966
|
Newark | 0,022 310V |Kemet R49AI2220DQA1K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1850 | Buy Now |
DISTI #
80-49AI2220DQA1K
|
Mouser Electronics | Safety Capacitors 0.022 310V RoHS: Compliant | 0 |
|
$0.1420 / $0.5700 | Order Now |
DISTI #
R49AI2220DQA1K
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 330 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AI2220DQA1K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |