-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3060
|
Newark | 0,1 U 310V |Kemet R49AI310050M1M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.3220 | Buy Now |
DISTI #
399-R49AI310050M1M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 700 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3438 | Buy Now |
DISTI #
80-R49AI310050M1M
|
Mouser Electronics | Safety Capacitors 330vac 0.1uF 20% RoHS: Compliant | 0 |
|
$0.3080 / $0.8200 | Order Now |
DISTI #
R49AI310050M1M
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AI310050M1M) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AI310050M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AI310050M1M
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R49AI310050M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AI310050M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AI3100CKM1M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs 49AI3100CKM1M |
R49AI3100DQ01M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R49AI310050M1M vs R49AI3100DQ01M |
49AI3100JM01M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs 49AI3100JM01M |
R49AI3100JB01M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs R49AI3100JB01M |
R49AI3100JEM1M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs R49AI3100JEM1M |
F871BK104M330A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R49AI310050M1M vs F871BK104M330A |
R49AI3100JHM1M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs R49AI3100JHM1M |
49AI31000001M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs 49AI31000001M |
R49AI310040M1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R49AI310050M1M vs R49AI310040M1M |
49AI3100JHM1M | Film Capacitor | KEMET Corporation | R49AI310050M1M vs 49AI3100JHM1M |