Part Details for R49AI3220DQB1M by KEMET Corporation
Overview of R49AI3220DQB1M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AI3220DQB1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R49AI3220DQB1M
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AI3220DQB1M) RoHS: Compliant Min Qty: 5320 Package Multiple: 380 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R49AI3220DQB1M
R49AI3220DQB1M CAD Models
R49AI3220DQB1M Part Data Attributes
|
R49AI3220DQB1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AI3220DQB1M
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R49AI3220DQB1M
This table gives cross-reference parts and alternative options found for R49AI3220DQB1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AI3220DQB1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F871BY224M330C | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R49AI3220DQB1M vs F871BY224M330C |
F871BY224M330L | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R49AI3220DQB1M vs F871BY224M330L |
F871BY224M330ALR0L | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R49AI3220DQB1M vs F871BY224M330ALR0L |
F871BY224M330A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R49AI3220DQB1M vs F871BY224M330A |
49AI322052B1M | Film Capacitor | KEMET Corporation | R49AI3220DQB1M vs 49AI322052B1M |
R49AI322052B1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Chassis Mount, 7143, RADIAL LEADED | KEMET Corporation | R49AI3220DQB1M vs R49AI322052B1M |
R49AI322051B1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R49AI3220DQB1M vs R49AI322051B1M |
49AI322000B1M | Film Capacitor | KEMET Corporation | R49AI3220DQB1M vs 49AI322000B1M |
F871BY224M330Z | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R49AI3220DQB1M vs F871BY224M330Z |
49AI322051B1M | Film Capacitor | KEMET Corporation | R49AI3220DQB1M vs 49AI322051B1M |