Part Details for R49AN3100DQA1M by KEMET Corporation
Overview of R49AN3100DQA1M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AN3100DQA1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R49AN3100DQA1M
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AN3100DQA1M) RoHS: Compliant Min Qty: 3248 Package Multiple: 464 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |