-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3110
|
Newark | 0,22 U 330Vv |Kemet R49AN3220JBB1K RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.4300 | Buy Now |
DISTI #
399-R49AN3220JBB1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 936 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AN3220JBB1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AN3220JBB1K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R49AN3220JBB1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AN3220JBB1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AN3220CKB1K | Film Capacitor | KEMET Corporation | R49AN3220JBB1K vs 49AN3220CKB1K |
R49AN322040B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3220JBB1K vs R49AN322040B1K |
49AN3220JBB1K | Film Capacitor | KEMET Corporation | R49AN3220JBB1K vs 49AN3220JBB1K |
R49AN3220JMB1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3220JBB1K vs R49AN3220JMB1K |
R49AN3220JEB1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3220JBB1K vs R49AN3220JEB1K |
R49AN322050B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3220JBB1K vs R49AN322050B1K |
49AN322040B1K | Film Capacitor | KEMET Corporation | R49AN3220JBB1K vs 49AN322040B1K |
49AN3220JHB1K | Film Capacitor | KEMET Corporation | R49AN3220JBB1K vs 49AN3220JHB1K |
49AN322050B1K | Film Capacitor | KEMET Corporation | R49AN3220JBB1K vs 49AN322050B1K |
R49AN3220CKB1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3220JBB1K vs R49AN3220CKB1K |